F863BN334K310R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 176
Unit Price: 2,84000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,95961 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,19795 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,14480 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 663
Unit Price: 2,91000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 3
Unit Price: 3,02000 zł
Datasheet
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BN334K310R

DigiKey Part Number
399-14819-1-ND - Cut Tape (CT)
399-14819-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F863BN334K310R
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BN334K310R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,91000 zł2,91 zł
101,84200 zł18,42 zł
501,41700 zł70,85 zł
1001,28550 zł128,55 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
4401,07798 zł474,31 zł
8801,00693 zł886,10 zł
1 3200,97136 zł1 282,20 zł
2 2000,93196 zł2 050,31 zł
3 0800,90892 zł2 799,47 zł
4 4000,88676 zł3 901,74 zł
Manufacturers Standard Package
Unit Price without VAT:2,91000 zł
Unit Price with VAT:3,57930 zł