
C1210X224J3JACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X224J3JACAUTOTR-ND - Tape & Reel (TR) 399-C1210X224J3JACAUTOCT-ND - Cut Tape (CT) 399-C1210X224J3JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224J3JACAUTO |
Description | FT-CAP.220UF 25.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224J3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 zł | 6,14 zł |
| 10 | 4,09000 zł | 40,90 zł |
| 50 | 3,27260 zł | 163,63 zł |
| 100 | 3,02060 zł | 302,06 zł |
| 500 | 2,59436 zł | 1 297,18 zł |
| 1 000 | 2,46246 zł | 2 462,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,35388 zł | 4 707,76 zł |
| 4 000 | 2,26445 zł | 9 057,80 zł |
| 6 000 | 2,21964 zł | 13 317,84 zł |
| 10 000 | 2,16998 zł | 21 699,80 zł |
| 14 000 | 2,14093 zł | 29 973,02 zł |
| Unit Price without VAT: | 6,14000 zł |
|---|---|
| Unit Price with VAT: | 7,55220 zł |

