Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BB333K310A | |
|---|---|
DigiKey Part Number | 399-F861BB333K310A-ND |
Manufacturer | |
Manufacturer Product Number | F861BB333K310A |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BB333K310A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BB333K310C | KEMET | 0 | 399-F861BB333K310C-ND | 0,80002 zł | Parametric Equivalent |
| F861BB333K310L | KEMET | 0 | 399-F861BB333K310LTR-ND | 0,95415 zł | Parametric Equivalent |
| F861BB333K310R | KEMET | 0 | 399-F861BB333K310RTB-ND | 0,92549 zł | Parametric Equivalent |
| F861BB333K310Z | KEMET | 0 | 399-F861BB333K310Z-ND | 0,88579 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,87845 zł | 1 317,67 zł |
| Unit Price without VAT: | 0,87845 zł |
|---|---|
| Unit Price with VAT: | 1,08049 zł |





