F861BB253J310Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,91666 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,83355 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,99575 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96406 zł
Datasheet
Image for F861BB253J310Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BB253J310Z

DigiKey Part Number
399-F861BB253J310Z-ND
Manufacturer
Manufacturer Product Number
F861BB253J310Z
Description
.025UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.025 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BB253J310AKEMET0399-F861BB253J310A-ND0,91666 złParametric Equivalent
F861BB253J310CKEMET0399-F861BB253J310C-ND0,83355 złParametric Equivalent
F861BB253J310LKEMET0399-F861BB253J310LTR-ND0,99575 złParametric Equivalent
F861BB253J310RKEMET0399-F861BB253J310RTB-ND0,96406 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 4110,92521 zł1 305,47 zł
Manufacturers Standard Package
Unit Price without VAT:0,92521 zł
Unit Price with VAT:1,13801 zł