Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BB103K310L | |
|---|---|
DigiKey Part Number | 399-F861BB103K310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861BB103K310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BB103K310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BB103K310A | KEMET | 0 | 399-F861BB103K310A-ND | 0,98019 zł | Parametric Equivalent |
| F861BB103K310C | KEMET | 0 | 399-F861BB103K310C-ND | 0,89870 zł | Parametric Equivalent |
| F861BB103K310R | KEMET | 0 | 399-F861BB103K310RTB-ND | 1,03027 zł | Parametric Equivalent |
| F861BB103K310Z | KEMET | 0 | 399-F861BB103K310Z-ND | 0,98843 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,06149 zł | 796,12 zł |
| Unit Price without VAT: | 1,06149 zł |
|---|---|
| Unit Price with VAT: | 1,30563 zł |





