
F861AP154M310L | |
|---|---|
DigiKey Part Number | 399-F861AP154M310LTR-ND - Tape & Reel (TR) 399-F861AP154M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861AP154M310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AP154M310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP154M310C | KEMET | 160 | 399-F861AP154M310C-ND | 2,91000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 1,92100 zł | 19,21 zł |
| 50 | 1,47940 zł | 73,97 zł |
| 100 | 1,34370 zł | 134,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11436 zł | 557,18 zł |
| 1 000 | 1,04345 zł | 1 043,45 zł |
| 1 500 | 1,00794 zł | 1 511,91 zł |
| 2 500 | 0,96858 zł | 2 421,45 zł |
| 3 500 | 0,94558 zł | 3 309,53 zł |
| 5 000 | 0,92345 zł | 4 617,25 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

