F861AL823J310L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,95961 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96575 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,07394 zł
Datasheet
Image for F861AL823J310L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861AL823J310L

DigiKey Part Number
399-F861AL823J310LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F861AL823J310L
Description
.082UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AL823J310AKEMET0399-F861AL823J310A-ND0,95961 złParametric Equivalent
F861AL823J310CKEMET0399-F861AL823J310C-ND0,96575 złParametric Equivalent
F861AL823J310RKEMET0399-F861AL823J310RTB-ND1,07394 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,12500 zł675,00 zł
Unit Price without VAT:1,12500 zł
Unit Price with VAT:1,38375 zł