
F462BK563R1K0Z | |
|---|---|
DigiKey Part Number | 399-F462BK563R1K0Z-ND |
Manufacturer | |
Manufacturer Product Number | F462BK563R1K0Z |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 748 | 1,68412 zł | 1 259,72 zł |
| Unit Price without VAT: | 1,68412 zł |
|---|---|
| Unit Price with VAT: | 2,07147 zł |

