Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AG182K1K6C | |
|---|---|
DigiKey Part Number | 399-F462AG182K1K6C-ND |
Manufacturer | |
Manufacturer Product Number | F462AG182K1K6C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AG182K1K6A | KEMET | 0 | 399-F462AG182K1K6A-ND | 0,71532 zł | Parametric Equivalent |
| F462AG182K1K6L | KEMET | 0 | 399-F462AG182K1K6LTR-ND | 0,76295 zł | Parametric Equivalent |
| F462AG182K1K6R | KEMET | 0 | 399-F462AG182K1K6RTB-ND | 0,78437 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,69423 zł | 1 388,46 zł |
| Unit Price without VAT: | 0,69423 zł |
|---|---|
| Unit Price with VAT: | 0,85390 zł |


