Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KG822K630R | |
|---|---|
DigiKey Part Number | 399-F461KG822K630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KG822K630R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KG822K630A | KEMET | 0 | 399-F461KG822K630A-ND | 0,57800 zł | Parametric Equivalent |
| F461KG822K630C | KEMET | 0 | 399-F461KG822K630C-ND | 0,53212 zł | Parametric Equivalent |
| F461KG822K630L | KEMET | 0 | 399-F461KG822K630LTR-ND | 0,58709 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,56596 zł | 1 188,52 zł |
| Unit Price without VAT: | 0,56596 zł |
|---|---|
| Unit Price with VAT: | 0,69613 zł |


