
C320C224M5U5HA92483125 | |
|---|---|
DigiKey Part Number | 399-C320C224M5U5HA92483125-ND |
Manufacturer | |
Manufacturer Product Number | C320C224M5U5HA92483125 |
Description | .220UF 50.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,52347 zł | 785,21 zł |
| Unit Price without VAT: | 0,52347 zł |
|---|---|
| Unit Price with VAT: | 0,64387 zł |

