Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BK184M400L | |
|---|---|
DigiKey Part Number | 399-F461BK184M400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BK184M400L |
Description | .180UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BK184M400A | KEMET | 0 | 399-F461BK184M400A-ND | 1,19995 zł | Parametric Equivalent |
| F461BK184M400C | KEMET | 0 | 399-F461BK184M400C-ND | 1,12525 zł | Parametric Equivalent |
| F461BK184M400R | KEMET | 0 | 399-F461BK184M400RTB-ND | 1,20970 zł | Parametric Equivalent |
| F461BK184M400Z | KEMET | 0 | 399-F461BK184M400Z-ND | 1,22672 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,24364 zł | 870,55 zł |
| Unit Price without VAT: | 1,24364 zł |
|---|---|
| Unit Price with VAT: | 1,52968 zł |


