Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BI334M400R | |
|---|---|
DigiKey Part Number | 399-F461BI334M400RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BI334M400R |
Description | .330UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BI334M400A | KEMET | 0 | 399-F461BI334M400A-ND | 1,49866 zł | Parametric Equivalent |
| F461BI334M400C | KEMET | 0 | 399-F461BI334M400C-ND | 1,40095 zł | Parametric Equivalent |
| F461BI334M400L | KEMET | 0 | 399-F461BI334M400LTR-ND | 1,58190 zł | Parametric Equivalent |
| F461BI334M400Z | KEMET | 0 | 399-F461BI334M400Z-ND | 1,49247 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 1,54863 zł | 1 053,07 zł |
| Unit Price without VAT: | 1,54863 zł |
|---|---|
| Unit Price with VAT: | 1,90481 zł |



