F461AG104M250A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,78023 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,90608 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,87382 zł
Datasheet
Image for F461AG104M250A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461AG104M250A

DigiKey Part Number
399-F461AG104M250A-ND
Manufacturer
Manufacturer Product Number
F461AG104M250A
Description
.100UF 250V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461AG104M250CKEMET0399-F461AG104M250C-ND0,78023 złParametric Equivalent
F461AG104M250LKEMET0399-F461AG104M250LTR-ND0,90608 złParametric Equivalent
F461AG104M250RKEMET0399-F461AG104M250RTB-ND0,87382 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 2000,79951 zł1 758,92 zł
Manufacturers Standard Package
Unit Price without VAT:0,79951 zł
Unit Price with VAT:0,98340 zł