
F161ZS475K100V | |
|---|---|
DigiKey Part Number | 399-13580-2-ND - Tape & Reel (TR) 399-13580-1-ND - Cut Tape (CT) 399-13580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161ZS475K100V |
Description | CAP FILM 4.7UF 10% 100VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | F161ZS475K100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,93000 zł | 19,93 zł |
| 10 | 14,48900 zł | 144,89 zł |
| 50 | 12,32300 zł | 616,15 zł |
| 100 | 11,65250 zł | 1 165,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,51746 zł | 5 258,73 zł |
| 1 000 | 10,16591 zł | 10 165,91 zł |
| 1 500 | 9,98975 zł | 14 984,63 zł |
| 2 500 | 9,79440 zł | 24 486,00 zł |
| 3 500 | 9,68024 zł | 33 880,84 zł |
| Unit Price without VAT: | 19,93000 zł |
|---|---|
| Unit Price with VAT: | 24,51390 zł |

