
LDECC2470KA5N00 | |
|---|---|
DigiKey Part Number | 399-LDECC2470KA5N00TR-ND - Tape & Reel (TR) 399-LDECC2470KA5N00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDECC2470KA5N00 |
Description | CAP FILM 0.047UF 10% 50VDC 1812 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECC2470KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.067" (1.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 zł | 4,34 zł |
| 10 | 2,83000 zł | 28,30 zł |
| 50 | 2,22620 zł | 111,31 zł |
| 100 | 2,04070 zł | 204,07 zł |
| 500 | 1,72710 zł | 863,55 zł |
| 1 000 | 1,63008 zł | 1 630,08 zł |
| Unit Price without VAT: | 4,34000 zł |
|---|---|
| Unit Price with VAT: | 5,33820 zł |

