
SFR01MZPF1601 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1601TR-ND - Tape & Reel (TR) 846-SFR01MZPF1601CT-ND - Cut Tape (CT) 846-SFR01MZPF1601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1601 |
Description | RES SMD 1.6K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,19520 zł | 4,88 zł |
| 50 | 0,16380 zł | 8,19 zł |
| 100 | 0,13860 zł | 13,86 zł |
| 250 | 0,11348 zł | 28,37 zł |
| 500 | 0,09904 zł | 49,52 zł |
| 1 000 | 0,08769 zł | 87,69 zł |
| 5 000 | 0,06960 zł | 348,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06434 zł | 643,40 zł |
| 20 000 | 0,06016 zł | 1 203,20 zł |
| 30 000 | 0,05813 zł | 1 743,90 zł |
| 50 000 | 0,05592 zł | 2 796,00 zł |
| 70 000 | 0,05466 zł | 3 826,20 zł |
| 100 000 | 0,05346 zł | 5 346,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

