Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY686M050AG3AA | |
|---|---|
DigiKey Part Number | 399-ESY686M050AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY686M050AG3AA |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY686M050AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H680MPD | Nichicon | 0 | UPJ1H680MPD-ND | 0,41058 zł | Parametric Equivalent |
| UPJ1H680MPD1TA | Nichicon | 1 990 | 493-UPJ1H680MPD1TACT-ND | 1,58000 zł | Parametric Equivalent |
| UPJ1H680MPD1TD | Nichicon | 2 696 | 493-5057-1-ND | 1,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,38522 zł | 2 311,32 zł |
| Unit Price without VAT: | 0,38522 zł |
|---|---|
| Unit Price with VAT: | 0,47382 zł |


