4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK478M025AN2AA

DigiKey Part Number
399-6612-ND
Manufacturer
Manufacturer Product Number
ESK478M025AN2AA
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK478M025AN2AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 201
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
16,71000 zł6,71 zł
104,38800 zł43,88 zł
503,41200 zł170,60 zł
1003,10320 zł310,32 zł
5002,57188 zł1 285,94 zł
1 0002,40469 zł2 404,69 zł
2 5002,22627 zł5 565,68 zł
5 0002,11761 zł10 588,05 zł
Manufacturers Standard Package
Unit Price without VAT:6,71000 zł
Unit Price with VAT:8,25330 zł