Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH157M035AH1AA | |
|---|---|
DigiKey Part Number | 399-ESH157M035AH1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH157M035AH1AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH157M035AH1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH157M050AH1AA | KEMET | 0 | 399-ESH157M050AH1AA-ND | 0,32927 zł | Parametric Equivalent |
| MAL213630151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630151E3-ND | 2,18352 zł | Parametric Equivalent |
| MAL213650151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213650151E3-ND | 2,15078 zł | Parametric Equivalent |
| MAL213660151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660151E3-ND | 2,21527 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34799 zł | 1 391,96 zł |
| Unit Price without VAT: | 0,34799 zł |
|---|---|
| Unit Price with VAT: | 0,42803 zł |



