Parametric Equivalent
Parametric Equivalent

ELG688M035AR3AA | |
|---|---|
DigiKey Part Number | 399-ELG688M035AR3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG688M035AR3AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG688M035AR3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.61 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD688M035AR3AA | KEMET | 0 | 399-ELD688M035AR3AA-ND | 5,39557 zł | Parametric Equivalent |
| PEH532JBD4680M2 | KEMET | 0 | 399-PEH532JBD4680M2-ND | 16,42145 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,09732 zł | 4 097,32 zł |
| Unit Price without VAT: | 4,09732 zł |
|---|---|
| Unit Price with VAT: | 5,03970 zł |



