
EDH477M016A9MAA | |
|---|---|
DigiKey Part Number | 399-18134-2-ND - Tape & Reel (TR) 399-18134-1-ND - Cut Tape (CT) 399-18134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH477M016A9MAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH477M016A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE160ARA471MHA0G | Chemi-Con | 1 812 | 565-EMVE160ARA471MHA0GCT-ND | 3,81000 zł | Parametric Equivalent |
| EMVY160ARA471MHA0G | Chemi-Con | 2 339 | 565-EMVY160ARA471MHA0GCT-ND | 3,45000 zł | Parametric Equivalent |
| NACZ471M16V8X10.5TR15F | NIC Components Corp | 7 556 | 4988-NACZ471M16V8X10.5TR15FCT-ND | 2,44000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,55100 zł | 15,51 zł |
| 50 | 1,15920 zł | 57,96 zł |
| 100 | 1,03490 zł | 103,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82028 zł | 410,14 zł |
| 1 000 | 0,75263 zł | 752,63 zł |
| 1 500 | 0,71845 zł | 1 077,67 zł |
| 2 500 | 0,68033 zł | 1 700,83 zł |
| 3 500 | 0,65793 zł | 2 302,76 zł |
| 5 000 | 0,63627 zł | 3 181,35 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

