
R413R34700000K | |
|---|---|
DigiKey Part Number | 399-R413R34700000K-ND |
Manufacturer | |
Manufacturer Product Number | R413R34700000K |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413R34700000K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 zł | 11,92 zł |
| 10 | 8,34900 zł | 83,49 zł |
| 50 | 6,92600 zł | 346,30 zł |
| 256 | 6,01094 zł | 1 538,80 zł |
| 512 | 5,73273 zł | 2 935,16 zł |
| 1 024 | 5,50374 zł | 5 635,83 zł |
| 2 560 | 5,26180 zł | 13 470,21 zł |
| 5 120 | 5,11587 zł | 26 193,25 zł |
| Unit Price without VAT: | 11,92000 zł |
|---|---|
| Unit Price with VAT: | 14,66160 zł |

