
CWR09MC685KB | |
|---|---|
DigiKey Part Number | 1001-2345-2-ND - Tape & Reel (TR) 1001-2345-1-ND - Cut Tape (CT) 1001-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09MC685KB |
Description | CAP TANT 6.8UF 10% 35V 2915 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2915 (7338 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09MC685KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,72000 zł | 59,72 zł |
| 10 | 46,87500 zł | 468,75 zł |
| 50 | 42,03840 zł | 2 101,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,44526 zł | 18 722,63 zł |
| 1 000 | 36,60946 zł | 36 609,46 zł |
| Unit Price without VAT: | 59,72000 zł |
|---|---|
| Unit Price with VAT: | 73,45560 zł |

