Parametric Equivalent
Parametric Equivalent

CKC33C822KWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C822KWGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C822KWGACTU |
Description | KC-LINK 3640 8.2NF 650VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C822KWGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C822KWGAC7210 | KEMET | 0 | 399-CKC33C822KWGAC7210TR-ND | 16,23674 zł | Parametric Equivalent |
| CKC33C822KWGACAUTO | KEMET | 0 | 399-CKC33C822KWGACAUTOTR-ND | 18,57564 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,55208 zł | 4 638,02 zł |
| Unit Price without VAT: | 18,55208 zł |
|---|---|
| Unit Price with VAT: | 22,81906 zł |



