0.056 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C563KWGACAUTO

DigiKey Part Number
399-CKC33C563KWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C563KWGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C563KWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C563KWGACAUTO
Description
KC-LINK 3640 56NF 650VDC C0G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C563KWGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
3640 (9110 Metric)
Tolerance
±10%
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,47000 zł33,47 zł
1025,20700 zł252,07 zł
5021,91680 zł1 095,84 zł
10020,89740 zł2 089,74 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,82108 zł4 955,27 zł
50019,17192 zł9 585,96 zł
75018,84663 zł14 134,97 zł
1 25018,48595 zł23 107,44 zł
1 75018,27506 zł31 981,35 zł
Manufacturers Standard Package
Unit Price without VAT:33,47000 zł
Unit Price with VAT:41,16810 zł