
CKC33C563KDGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C563KDGACTUTR-ND - Tape & Reel (TR) 399-CKC33C563KDGACTUCT-ND - Cut Tape (CT) 399-CKC33C563KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C563KDGACTU |
Description | KC-LINK 3640 56NF 1000VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C563KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 zł | 36,91 zł |
| 10 | 27,99700 zł | 279,97 zł |
| 50 | 24,44120 zł | 1 222,06 zł |
| 100 | 23,34020 zł | 2 334,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,17692 zł | 5 544,23 zł |
| 500 | 21,47556 zł | 10 737,78 zł |
| 750 | 21,12391 zł | 15 842,93 zł |
| 1 250 | 20,73429 zł | 25 917,86 zł |
| 1 750 | 20,50640 zł | 35 886,20 zł |
| Unit Price without VAT: | 36,91000 zł |
|---|---|
| Unit Price with VAT: | 45,39930 zł |

