0.056 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C563KDGACTU

DigiKey Part Number
399-CKC33C563KDGACTUTR-ND - Tape & Reel (TR)
399-CKC33C563KDGACTUCT-ND - Cut Tape (CT)
399-CKC33C563KDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C563KDGACTU
Description
KC-LINK 3640 56NF 1000VDC C0G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C563KDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,91000 zł36,91 zł
1027,99700 zł279,97 zł
5024,44120 zł1 222,06 zł
10023,34020 zł2 334,02 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25022,17692 zł5 544,23 zł
50021,47556 zł10 737,78 zł
75021,12391 zł15 842,93 zł
1 25020,73429 zł25 917,86 zł
1 75020,50640 zł35 886,20 zł
Manufacturers Standard Package
Unit Price without VAT:36,91000 zł
Unit Price with VAT:45,39930 zł