
CKC33C563JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C563JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C563JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C563JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C563JDGACAUTO |
Description | CAP CER 0.056UF 1KV C0G/NP0 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C563JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,34000 zł | 37,34 zł |
| 10 | 28,34600 zł | 283,46 zł |
| 50 | 24,75720 zł | 1 237,86 zł |
| 100 | 23,64580 zł | 2 364,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,47196 zł | 5 617,99 zł |
| 500 | 21,76392 zł | 10 881,96 zł |
| 750 | 21,40921 zł | 16 056,91 zł |
| 1 250 | 21,01594 zł | 26 269,92 zł |
| Unit Price without VAT: | 37,34000 zł |
|---|---|
| Unit Price with VAT: | 45,92820 zł |

