Parametric Equivalent
Parametric Equivalent

CKC33C563GDGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC33C563GDGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C563GDGAC7210 |
Description | KC-LINK 3640 56NF 1000VDC C0G |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C563GDGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±2% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C563GDGACAUTO | KEMET | 0 | 399-CKC33C563GDGACAUTOTR-ND | 30,48260 zł | Parametric Equivalent |
| CKC33C563GDGACTU | KEMET | 0 | 399-CKC33C563GDGACTUTR-ND | 30,45988 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 550 | 27,65544 zł | 42 865,93 zł |
| Unit Price without VAT: | 27,65544 zł |
|---|---|
| Unit Price with VAT: | 34,01619 zł |



