Parametric Equivalent
Parametric Equivalent

CKC21X622GCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21X622GCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21X622GCGACTU |
Description | KC-LINK 2220 6.2NF 500VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±2% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X622GCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21X622GCGAC7210 | KEMET | 0 | 399-CKC21X622GCGAC7210TR-ND | 11,83185 zł | Parametric Equivalent |
| CKC21X622GCGACAUTO | KEMET | 0 | 399-CKC21X622GCGACAUTOTR-ND | 13,08896 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,06598 zł | 6 532,99 zł |
| Unit Price without VAT: | 13,06598 zł |
|---|---|
| Unit Price with VAT: | 16,07116 zł |



