
CKC21C823JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C823JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C823JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C823JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C823JWGACAUTO |
Description | CAP CER 82NF 650V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C823JWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 zł | 14,72 zł |
| 10 | 10,43800 zł | 104,38 zł |
| 50 | 8,74220 zł | 437,11 zł |
| 100 | 8,21720 zł | 821,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,32882 zł | 3 664,41 zł |
| 1 000 | 7,05373 zł | 7 053,73 zł |
| 1 500 | 6,91591 zł | 10 373,86 zł |
| 2 500 | 6,76307 zł | 16 907,67 zł |
| 3 500 | 6,67376 zł | 23 358,16 zł |
| 5 000 | 6,58778 zł | 32 938,90 zł |
| Unit Price without VAT: | 14,72000 zł |
|---|---|
| Unit Price with VAT: | 18,10560 zł |

