CKC21C682GJGAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,65014 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,62658 zł
Datasheet
6800 pF ±2% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C682GJGAC7210

DigiKey Part Number
399-CKC21C682GJGAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21C682GJGAC7210
Description
KC-LINK 2220 6.8NF 1700VDC C0G
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C682GJGAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±2%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC21C682GJGACAUTOKEMET0399-CKC21C682GJGACAUTOTR-ND9,65014 złParametric Equivalent
CKC21C682GJGACTUKEMET0399-CKC21C682GJGACTUTR-ND9,62658 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,67107 zł17 342,14 zł
Manufacturers Standard Package
Unit Price without VAT:8,67107 zł
Unit Price with VAT:10,66542 zł