Parametric Equivalent
Parametric Equivalent

CKC21C682GCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C682GCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C682GCGACTU |
Description | KC-LINK 2220 6.8NF 500VDC C0G |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C682GCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C682GCGAC7210 | KEMET | 0 | 399-CKC21C682GCGAC7210TR-ND | 10,27184 zł | Parametric Equivalent |
| CKC21C682GCGACAUTO | KEMET | 0 | 399-CKC21C682GCGACAUTOTR-ND | 11,39382 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,37048 zł | 5 685,24 zł |
| Unit Price without VAT: | 11,37048 zł |
|---|---|
| Unit Price with VAT: | 13,98569 zł |



