
CKC21C563JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C563JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C563JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C563JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C563JWGACAUTO |
Description | CAP CER 56NF 650V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C563JWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 zł | 14,04 zł |
| 10 | 9,92100 zł | 99,21 zł |
| 50 | 8,28820 zł | 414,41 zł |
| 100 | 7,78340 zł | 778,34 zł |
| 500 | 6,92910 zł | 3 464,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,66460 zł | 6 664,60 zł |
| 2 000 | 6,44675 zł | 12 893,50 zł |
| 3 000 | 6,33755 zł | 19 012,65 zł |
| 5 000 | 6,21653 zł | 31 082,65 zł |
| Unit Price without VAT: | 14,04000 zł |
|---|---|
| Unit Price with VAT: | 17,26920 zł |

