Parametric Equivalent
Parametric Equivalent

CKC21C472JEGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C472JEGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C472JEGACTU |
Description | KC-LINK 2220 4.7NF 1200VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C472JEGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C472JEGAC7210 | KEMET | 0 | 399-CKC21C472JEGAC7210TR-ND | 4,89474 zł | Parametric Equivalent |
| CKC21C472JEGACAUTO | KEMET | 1 057 | 399-CKC21C472JEGACAUTOCT-ND | 12,68000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,42620 zł | 5 426,20 zł |
| Unit Price without VAT: | 5,42620 zł |
|---|---|
| Unit Price with VAT: | 6,67423 zł |



