
CKC21C183JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C183JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C183JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C183JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C183JDGACAUTO |
Description | CAP CER 18NF 1000V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C183JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,42000 zł | 18,42 zł |
| 10 | 13,30000 zł | 133,00 zł |
| 50 | 11,25860 zł | 562,93 zł |
| 100 | 10,62700 zł | 1 062,70 zł |
| 500 | 9,55856 zł | 4 779,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,22764 zł | 9 227,64 zł |
| 2 000 | 8,95499 zł | 17 909,98 zł |
| 3 000 | 8,81842 zł | 26 455,26 zł |
| Unit Price without VAT: | 18,42000 zł |
|---|---|
| Unit Price with VAT: | 22,65660 zł |

