Parametric Equivalent
Parametric Equivalent

CKC21C153JCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C153JCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C153JCGACTU |
Description | KC-LINK 2220 15NF 500VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C153JCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C153JCGAC7210 | KEMET | 0 | 399-CKC21C153JCGAC7210TR-ND | 4,40849 zł | Parametric Equivalent |
| CKC21C153JCGACAUTO | KEMET | 0 | 399-CKC21C153JCGACAUTOTR-ND | 4,91972 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,89609 zł | 4 896,09 zł |
| Unit Price without VAT: | 4,89609 zł |
|---|---|
| Unit Price with VAT: | 6,02219 zł |



