Parametric Equivalent
Parametric Equivalent

CKC21C153FDGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C153FDGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C153FDGACTU |
Description | KC-LINK 2220 15NF 1000VDC C0G |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C153FDGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C153FDGAC7210 | KEMET | 0 | 399-CKC21C153FDGAC7210TR-ND | 14,86098 zł | Parametric Equivalent |
| CKC21C153FDGACAUTO | KEMET | 0 | 399-CKC21C153FDGACAUTOTR-ND | 15,54472 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,52306 zł | 15 523,06 zł |
| Unit Price without VAT: | 15,52306 zł |
|---|---|
| Unit Price with VAT: | 19,09336 zł |



