Parametric Equivalent
Parametric Equivalent

CKC18X333MWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC18X333MWGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18X333MWGACTU |
Description | KC-LINK 1812 33NF 650VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X333MWGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18X333MWGAC7210 | KEMET | 0 | 399-CKC18X333MWGAC7210TR-ND | 4,99116 zł | Parametric Equivalent |
| CKC18X333MWGACAUTO | KEMET | 0 | 399-CKC18X333MWGACAUTOTR-ND | 5,62104 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,59634 zł | 2 798,17 zł |
| Unit Price without VAT: | 5,59634 zł |
|---|---|
| Unit Price with VAT: | 6,88350 zł |



