
CKC18C822JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C822JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C822JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C822JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C822JDGACAUTO |
Description | CAP CER 8.2NF 1000V C0G 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C822JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 zł | 13,07 zł |
| 10 | 9,21000 zł | 92,10 zł |
| 50 | 7,66780 zł | 383,39 zł |
| 100 | 7,19060 zł | 719,06 zł |
| 500 | 6,38416 zł | 3 192,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13434 zł | 6 134,34 zł |
| 2 000 | 5,92865 zł | 11 857,30 zł |
| 3 000 | 5,82553 zł | 17 476,59 zł |
| 5 000 | 5,71126 zł | 28 556,30 zł |
| Unit Price without VAT: | 13,07000 zł |
|---|---|
| Unit Price with VAT: | 16,07610 zł |

