Parametric Equivalent
Parametric Equivalent

CDR33BX104AKYM | |
|---|---|
DigiKey Part Number | CDR33BX104AKYM-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKYM |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKYM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BX104AKUM | KYOCERA AVX | 0 | 478-CDR33BX104AKUM-ND | 18,61381 zł | Parametric Equivalent |
| CDR33BX104AKUM\M250 | KYOCERA AVX | 0 | 478-CDR33BX104AKUM\M250TR-ND | 24,24420 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 3,11759 zł | 77 939,75 zł |
| Unit Price without VAT: | 3,11759 zł |
|---|---|
| Unit Price with VAT: | 3,83464 zł |


