
CBR08C509CAGAC | |
|---|---|
DigiKey Part Number | 399-13253-2-ND - Tape & Reel (TR) 399-13253-1-ND - Cut Tape (CT) 399-13253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C509CAGAC |
Description | CAP CER 5PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C509CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C509BAGAC | KEMET | 592 | 399-8717-1-ND | 4,99000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,33000 zł | 23,30 zł |
| 50 | 1,81040 zł | 90,52 zł |
| 100 | 1,65070 zł | 165,07 zł |
| 500 | 1,38060 zł | 690,30 zł |
| 1 000 | 1,29718 zł | 1 297,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17192 zł | 4 687,68 zł |
| 8 000 | 1,12536 zł | 9 002,88 zł |
| 12 000 | 1,10203 zł | 13 224,36 zł |
| 20 000 | 1,07618 zł | 21 523,60 zł |
| 28 000 | 1,06105 zł | 29 709,40 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

