
CBR06C430F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C430F5GACTR-ND - Tape & Reel (TR) 399-CBR06C430F5GACCT-ND - Cut Tape (CT) 399-CBR06C430F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C430F5GAC |
Description | CAP CER 43PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C430F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C430FAGAC | KEMET | 3 929 | 399-8813-1-ND | 3,59000 zł | Upgrade |
| 600S430FW250XT4K | KYOCERA AVX | 2 815 | 478-600S430FW250XT4KCT-ND | 6,39000 zł | Upgrade |
| QSCP251Q430F1GV001T | Johanson Technology Inc. | 7 736 | 712-QSCP251Q430F1GV001TCT-ND | 4,88000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,16000 zł | 11,60 zł |
| 50 | 0,86820 zł | 43,41 zł |
| 100 | 0,77920 zł | 77,92 zł |
| 500 | 0,62874 zł | 314,37 zł |
| 1 000 | 0,58225 zł | 582,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51253 zł | 2 050,12 zł |
| 8 000 | 0,48664 zł | 3 893,12 zł |
| 12 000 | 0,47367 zł | 5 684,04 zł |
| 20 000 | 0,45929 zł | 9 185,80 zł |
| 28 000 | 0,45089 zł | 12 624,92 zł |
| 40 000 | 0,44280 zł | 17 712,00 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

