
CBR06C239B5GAC | |
|---|---|
DigiKey Part Number | 399-16155-2-ND - Tape & Reel (TR) 399-16155-1-ND - Cut Tape (CT) 399-16155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C239B5GAC |
Description | CAP CER 2.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C239B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,46700 zł | 4,67 zł |
| 50 | 0,33460 zł | 16,73 zł |
| 100 | 0,29410 zł | 29,41 zł |
| 500 | 0,22578 zł | 112,89 zł |
| 1 000 | 0,20471 zł | 204,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17313 zł | 692,52 zł |
| 8 000 | 0,16141 zł | 1 291,28 zł |
| 12 000 | 0,15554 zł | 1 866,48 zł |
| 20 000 | 0,14905 zł | 2 981,00 zł |
| 28 000 | 0,14525 zł | 4 067,00 zł |
| 40 000 | 0,14160 zł | 5 664,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

