
CBR04C789B5GAC | |
|---|---|
DigiKey Part Number | 399-16119-2-ND - Tape & Reel (TR) 399-16119-1-ND - Cut Tape (CT) 399-16119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C789B5GAC |
Description | CAP CER 7.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C789B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,34800 zł | 3,48 zł |
| 50 | 0,24480 zł | 12,24 zł |
| 100 | 0,21400 zł | 21,40 zł |
| 500 | 0,16152 zł | 80,76 zł |
| 1 000 | 0,14532 zł | 145,32 zł |
| 2 500 | 0,12832 zł | 320,80 zł |
| 5 000 | 0,11809 zł | 590,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10967 zł | 1 096,70 zł |
| 20 000 | 0,10275 zł | 2 055,00 zł |
| 30 000 | 0,09928 zł | 2 978,40 zł |
| 50 000 | 0,09544 zł | 4 772,00 zł |
| 70 000 | 0,09319 zł | 6 523,30 zł |
| 100 000 | 0,09103 zł | 9 103,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

