
CBR04C209A2GAC | |
|---|---|
DigiKey Part Number | 399-16308-2-ND - Tape & Reel (TR) 399-16308-1-ND - Cut Tape (CT) 399-16308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C209A2GAC |
Description | CAP CER 2PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C209A2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,53900 zł | 25,39 zł |
| 50 | 1,98140 zł | 99,07 zł |
| 100 | 1,80980 zł | 180,98 zł |
| 500 | 1,52028 zł | 760,14 zł |
| 1 000 | 1,43068 zł | 1 430,68 zł |
| 2 500 | 1,33614 zł | 3 340,35 zł |
| 5 000 | 1,27912 zł | 6 395,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23218 zł | 12 321,80 zł |
| 20 000 | 1,19352 zł | 23 870,40 zł |
| 30 000 | 1,17415 zł | 35 224,50 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

