
CBR04C130J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C130J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C130J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C130J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C130J5GACAUTO |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C130J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,35900 zł | 3,59 zł |
| 50 | 0,25360 zł | 12,68 zł |
| 100 | 0,22120 zł | 22,12 zł |
| 500 | 0,16718 zł | 83,59 zł |
| 1 000 | 0,15060 zł | 150,60 zł |
| 2 500 | 0,13312 zł | 332,80 zł |
| 5 000 | 0,12259 zł | 612,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11393 zł | 1 139,30 zł |
| 20 000 | 0,10681 zł | 2 136,20 zł |
| 30 000 | 0,10324 zł | 3 097,20 zł |
| 50 000 | 0,09929 zł | 4 964,50 zł |
| 70 000 | 0,09698 zł | 6 788,60 zł |
| 100 000 | 0,09476 zł | 9 476,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

