
CBR04C130J5GAC | |
|---|---|
DigiKey Part Number | 399-8803-2-ND - Tape & Reel (TR) 399-8803-1-ND - Cut Tape (CT) 399-8803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C130J5GAC |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C130J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 50 | 0,21180 zł | 10,59 zł |
| 100 | 0,18460 zł | 18,46 zł |
| 500 | 0,13810 zł | 69,05 zł |
| 1 000 | 0,12388 zł | 123,88 zł |
| 2 500 | 0,10887 zł | 272,18 zł |
| 5 000 | 0,09985 zł | 499,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09244 zł | 924,40 zł |
| 20 000 | 0,08634 zł | 1 726,80 zł |
| 30 000 | 0,08328 zł | 2 498,40 zł |
| 50 000 | 0,07990 zł | 3 995,00 zł |
| 70 000 | 0,07792 zł | 5 454,40 zł |
| 100 000 | 0,07601 zł | 7 601,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

