
CBR02C339B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C339B5GACTR-ND - Tape & Reel (TR) 399-CBR02C339B5GACCT-ND - Cut Tape (CT) 399-CBR02C339B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C339B5GAC |
Description | CAP CER 3.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C339B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,39100 zł | 3,91 zł |
| 50 | 0,27800 zł | 13,90 zł |
| 100 | 0,24350 zł | 24,35 zł |
| 500 | 0,18500 zł | 92,50 zł |
| 1 000 | 0,16697 zł | 166,97 zł |
| 2 500 | 0,14801 zł | 370,03 zł |
| 5 000 | 0,13661 zł | 683,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12252 zł | 1 837,80 zł |
| 30 000 | 0,11563 zł | 3 468,90 zł |
| 45 000 | 0,11218 zł | 5 048,10 zł |
| 75 000 | 0,10835 zł | 8 126,25 zł |
| 105 000 | 0,10611 zł | 11 141,55 zł |
| 150 000 | 0,10396 zł | 15 594,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

